09180377004

Heilind Number:HRT09180377004
Manufacturer:HARTING
Manufacturer Number:09180377004
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK CAB FLAT STD AWG28/7 37P 1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09180377004
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-20 °C
Insulation Material:Polyvinyl Chloride
Impedance:100 Ohm
Cable Type:Ribbon Cable
Number of Strands:7
Conductor Material:Copper
Cable Length:100 m
Wire Size:28 AWG
Jacket Color:Gray
Current Rating:2.1 A
Voltage Rating:300 V
Cable Width:46.65 mm
SKU:HRT09180377004

Detailed Description

The SEK CAB FLAT STD AWG28/7 37P 1 is a high-performance ribbon cable designed for reliable signal transmission in various applications. With a maximum operating temperature of 105°C and a minimum of -20°C, it offers durability and efficiency in both extreme cold and hot environments. The cable's 100 Ohm impedance ensures optimal signal quality, while its 28 AWG copper conductor and Polyvinyl Chloride insulation guarantee excellent conductivity and protection. Measuring 100 meters in length and with a jacket color of gray, it is perfect for organizing and connecting multiple components. With a current rating of 2.1A and a voltage rating of 300V, it is suitable for a wide range of electronic devices. Its 46.65mm width and 7 strands make it easy to work with, while its high reliability ensures long-lasting performance. Perfect for use in aerospace, military, and industrial applications, this cable is a must-have for any project requiring secure and efficient signal transmission.