09180377010

Heilind Number:HRT09180377010
Manufacturer:HARTING
Manufacturer Number:09180377010
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK CAB FLAT SH RND AWG28/7 37

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09180377010
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-20 °C
Insulation Material:Polyvinyl Chloride
Impedance:100 Ohm
Cable Type:Ribbon Cable
Number of Strands:7
Conductor Material:Copper
Cable Length:100 m
Shielded:Yes
Wire Size:28 AWG
Jacket Color:Gray
Current Rating:2.1 A
Voltage Rating:300 V
Cable Width:46.99 mm
SKU:HRT09180377010

Detailed Description

Introducing SKU 09180377010, a high-quality SEK CAB FLAT SH RND AWG28/7 37 ribbon cable designed for optimal performance in a variety of applications. With a maximum operating temperature of 75°C and a minimum of -20°C, this cable is suitable for use in both extreme heat and cold. Constructed with Polyvinyl Chloride insulation and 100 Ohm impedance, it ensures reliable signal transmission. The seven copper strands and 28 AWG wire size offer efficient conductivity, while the shielded design provides protection against electromagnetic interference. Measuring 100m in length with a cable width of 46.99mm, it offers flexibility for various installations. With a current rating of 2.1A and a voltage rating of 300V, it meets safety standards for electrical applications. The gray jacket color adds a professional touch, making it ideal for both industrial and commercial use. Perfect for those in need of a durable and high-performance cable solution.