09180407005

Heilind Number:HRT09180407005
Manufacturer:HARTING
Manufacturer Number:09180407005
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK CAB FLAT COLOR AWG28/7 40P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09180407005
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-20 °C
Insulation Material:Polyvinyl Chloride
Impedance:100 Ohm
Cable Type:Ribbon Cable
Number of Strands:7
Conductor Material:Copper
Cable Length:30.48 m
Wire Size:28 AWG
Jacket Color:Black, Blue, Brown, Gray, Green, Orange, Red, Violet, White, Yellow
Current Rating:2.1 A
Voltage Rating:300 V
Cable Width:50.53 mm
SKU:HRT09180407005

Detailed Description

09180407005 features a SEK CAB FLAT COLOR AWG28/7 40P ribbon cable, designed for reliable data transmission in various applications. With a maximum operating temperature of 105°C and a minimum of -20°C, this cable ensures performance in both extreme heat and cold. The Polyvinyl Chloride insulation material provides durability and protection, while the 100 Ohm impedance guarantees signal integrity. Comprising 7 copper strands with a wire size of 28 AWG, it offers flexibility and conductivity. The 30.48m length and 50.53mm width allow for versatile installations. Jacketed in a vibrant array of colors for easy identification, and boasting a current rating of 2.1A and a voltage rating of 300V, this cable is suitable for a wide range of industrial and commercial environments. Whether for FFC, FPC, or jumper applications, the 09180407005 cable ensures efficient and secure connectivity.