09180407007

Heilind Number:HRT09180407007
Manufacturer:HARTING
Manufacturer Number:09180407007
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK CAB FLAT SH RND AWG28/7 40

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09180407007
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-20 °C
Insulation Material:Polyvinyl Chloride
Impedance:100 Ohm
Cable Type:Ribbon Cable
Number of Strands:7
Conductor Material:Copper
Cable Length:30.48 m
Shielded:Yes
Wire Size:28 AWG
Jacket Color:Gray
Current Rating:2.1 A
Voltage Rating:300 V
Cable Width:50.8 mm
SKU:HRT09180407007

Detailed Description

SEK CAB FLAT SH RND AWG28/7 40 is a high-quality ribbon cable designed for reliable and efficient signal transmission in various applications. With a maximum operating temperature of 75°C and a minimum of -20°C, this cable ensures optimal performance even in challenging environments. Made with Polyvinyl Chloride insulation and 100 Ohm impedance, it offers excellent protection and signal integrity. Featuring 7 strands of Copper conductors, it guarantees strong and stable connections. Measuring 30.48 meters in length and 50.8mm in width, it provides ample flexibility for installation. Shielded for added protection, it is suitable for use in industrial and commercial settings. With a wire size of 28 AWG and a jacket color of Gray, it meets industry standards for quality and safety. Rated for 2.1A current and 300V voltage, it is perfect for power and data transmission. In the category of Cable, Ribbon, FFC, FPC Cable & Jumpers, and Wire, Cable & Assemblies, it offers versatility for a wide range of applications. Non-hi-rel certified, it is a cost-effective solution for your connectivity needs. Get the SEK CAB FLAT SH RND AWG28/7 40 for reliable performance and peace of mind.