09180507005

Heilind Number:HRT09180507005
Manufacturer:HARTING
Manufacturer Number:09180507005
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK CAB FLAT COLOR AWG28/7 50P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09180507005
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-20 °C
Insulation Material:Polyvinyl Chloride
Impedance:100 Ohm
Cable Type:Ribbon Cable
Number of Strands:7
Conductor Material:Copper
Cable Length:30.48 m
Wire Size:28 AWG
Jacket Color:Black, Blue, Brown, Gray, Green, Orange, Red, Violet, White, Yellow
Current Rating:2.1 A
Voltage Rating:300 V
Cable Width:63.23 mm
SKU:HRT09180507005

Detailed Description

Introducing the SEK CAB FLAT COLOR AWG28/7 50P, a high-performance ribbon cable designed for efficient data transmission in various applications. With a maximum operating temperature of 105°C and a minimum of -20°C, this cable ensures reliable performance even in extreme conditions. Featuring Polyvinyl Chloride insulation and copper conductors, it offers excellent signal integrity and durability. The 30.48m cable length, 28 AWG wire size, and 100 Ohm impedance make it suitable for a wide range of connectivity solutions. The jacket comes in a vibrant array of colors including Gray, Green, Red, Violet, Blue, White, Black, Brown, Orange, and Yellow, allowing for easy identification and organization. With a current rating of 2.1A and voltage rating of 300V, this cable guarantees safe and efficient operation. Perfect for use in hi-rel environments, it meets the highest quality standards for cable and wire products. Trust the 09180507005 for all your connectivity needs.