09180507006

Heilind Number:HRT09180507006
Manufacturer:HARTING
Manufacturer Number:09180507006
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK CAB FLAT COLOR TW AWG28/7

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09180507006
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-20 °C
Insulation Material:Polyvinyl Chloride
Impedance:122 Ohm
Cable Type:Ribbon Cable
Number of Strands:7
Conductor Material:Copper
Cable Length:30.48 m
Wire Size:28 AWG
Jacket Color:Black, Blue, Brown, Gray, Green, Orange, Red, Violet, White, Yellow
Voltage Rating:300 V
Cable Width:63.5 mm
SKU:HRT09180507006

Detailed Description

Introducing the SEK CAB FLAT COLOR TW AWG28/7, a high-performance ribbon cable designed for a wide range of industrial applications. With a maximum operating temperature of 105 °C and a durable Polyvinyl Chloride insulation, this cable ensures reliable performance even in harsh environments. The 122 Ohm impedance and 28 AWG copper conductor guarantee efficient signal transmission, while the 30.48m length provides ample flexibility for connectivity. Featuring a unique color-coded jacket in Gray, Green, Red, Violet, Blue, White, Black, Brown, Orange, and Yellow, this cable simplifies installation and maintenance. With a voltage rating of 300V and a cable width of 63.5mm, it meets the highest standards for safety and performance. Perfect for use in hi-rel applications, the SEK CAB FLAT COLOR TW AWG28/7 is a versatile and dependable solution for all your connectivity needs.