09180507007

Heilind Number:HRT09180507007
Manufacturer:HARTING
Manufacturer Number:09180507007
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK CAB FLAT SH RND AWG28/7 50

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09180507007
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-20 °C
Insulation Material:Polyvinyl Chloride
Impedance:100 Ohm
Cable Type:Ribbon Cable
Number of Strands:7
Conductor Material:Copper
Cable Length:30.48 m
Shielded:Yes
Wire Size:28 AWG
Jacket Color:Gray
Current Rating:2.1 A
Voltage Rating:300 V
Cable Width:63.5 mm
SKU:HRT09180507007

Detailed Description

SEK CAB FLAT SH RND AWG28/7 50 is a high-quality ribbon cable designed for efficient data transmission in various electronic applications. With a maximum operating temperature of 75 °C and a minimum of -20 °C, it ensures reliable performance even in extreme conditions. The cable, measuring 30.48 meters in length and 63.5 mm in width, features 7 strands of 28 AWG copper conductor, providing optimal signal conductivity. Shielded for enhanced protection against interference, it has an impedance of 100 Ohm and a voltage rating of 300 V, making it suitable for demanding industrial environments. The gray PVC jacket offers durability and flexibility, while the RoHS non-compliance may be a consideration for specific applications. With a current rating of 2.1 A, this cable is a dependable choice for a wide range of connectivity needs.