09180607008

Heilind Number:HRT09180607008
Manufacturer:HARTING
Manufacturer Number:09180607008
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK CAB FLAT NSH RND AWG28/7 6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09180607008
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-20 °C
Insulation Material:Polyvinyl Chloride
Impedance:100 Ohm
Cable Type:Ribbon Cable
Number of Strands:7
Conductor Material:Copper
Cable Length:30.48 m
Wire Size:28 AWG
Jacket Color:Gray
Current Rating:2.1 A
Voltage Rating:300 V
Cable Width:76.2 mm
SKU:HRT09180607008

Detailed Description

The SEK CAB FLAT NSH RND AWG28/7 6 is a high-quality ribbon cable designed for efficient data transmission in various electronic applications. With a maximum operating temperature of 75°C and a minimum of -20°C, this cable ensures reliable performance in a wide range of environments. The Polyvinyl Chloride insulation and copper conductor material guarantee durability and signal integrity. Featuring 7 strands of 28 AWG wire, it offers flexibility and ease of installation. The cable's impedance of 100 Ohm, current rating of 2.1 A, and voltage rating of 300 V make it ideal for high-speed data transfer. With a cable length of 30.48 m and a width of 76.2 mm, it provides ample connectivity options. The gray jacket color adds a sleek finish, while its compliance with industry standards ensures quality and reliability. Perfect for use in aerospace, military, and industrial applications, this cable is a versatile and essential component for any project.