09180647007

Heilind Number:HRT09180647007
Manufacturer:HARTING
Manufacturer Number:09180647007
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK CAB FLAT SH RND AWG28/7 64

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09180647007
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-20 °C
Insulation Material:Polyvinyl Chloride
Impedance:100 Ohm
Cable Type:Ribbon Cable
Number of Strands:7
Conductor Material:Copper
Cable Length:30.48 m
Shielded:Yes
Wire Size:28 AWG
Jacket Color:Gray
Current Rating:2.1 A
Voltage Rating:300 V
Cable Width:81.28 mm
SKU:HRT09180647007

Detailed Description

SEK CAB FLAT SH RND AWG28/7 64 is a high-quality ribbon cable designed for reliable signal transmission in various applications. With a cable length of 30.48 meters, it offers flexibility in installation. The cable features 7 strands of copper conductors with a wire size of 28 AWG, providing efficient conductivity. Its polyvinyl chloride insulation ensures durability and protection, with a shielded design for enhanced signal integrity. Operating within a wide temperature range of -20°C to 75°C, it is suitable for use in diverse environments. Rated for 300 volts and 2.1 amps, this cable guarantees safe and efficient power delivery. The gray jacket color and 81.28mm width make it easy to identify and handle. Compliant with industry standards, it is a dependable choice for demanding applications.