09180647008

Heilind Number:HRT09180647008
Manufacturer:HARTING
Manufacturer Number:09180647008
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK CAB FLAT NSH RND AWG28/7 6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09180647008
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-20 °C
Insulation Material:Polyvinyl Chloride
Impedance:100 Ohm
Cable Type:Ribbon Cable
Number of Strands:7
Conductor Material:Copper
Cable Length:30.48 m
Wire Size:28 AWG
Jacket Color:Gray
Current Rating:2.1 A
Voltage Rating:300 V
Cable Width:81.28 mm
SKU:HRT09180647008

Detailed Description

SEK CAB FLAT NSH RND AWG28/7 6 is a high-quality ribbon cable designed for reliable data transmission in various applications. With a maximum operating temperature of 75 °C and a minimum of -20 °C, it ensures optimal performance even in extreme conditions. The cable features 7 strands of 28 AWG copper conductor, providing excellent conductivity and durability. Encased in Polyvinyl Chloride insulation and a gray jacket, it offers protection against environmental factors. With an impedance of 100 Ohm, it ensures stable signal transmission. Measuring 30.48 meters in length and 81.28 mm in width, it is suitable for a wide range of installations. Rated for 2.1A current and 300V voltage, it meets industry standards for safety and performance. Perfect for use in hi-rel applications, this cable is a reliable solution for your connectivity needs.