09180647010

Heilind Number:HRT09180647010
Manufacturer:HARTING
Manufacturer Number:09180647010
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK CAB FLAT SH RND AWG28/7 64

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09180647010
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-20 °C
Insulation Material:Polyvinyl Chloride
Impedance:75 Ohm
Cable Type:Ribbon Cable
Number of Strands:7
Conductor Material:Copper
Cable Length:100 m
Shielded:Yes
Wire Size:28 AWG
Jacket Color:Gray
Voltage Rating:300 V
SKU:HRT09180647010

Detailed Description

Stay connected with our high-quality SEK CAB FLAT SH RND AWG28/7 64 ribbon cable, meticulously designed for optimal performance. Featuring a durable Polyvinyl Chloride insulation and copper conductor material, this cable ensures reliable signal transmission. With an impedance of 75 Ohm and shielded construction, it guarantees minimal interference for crystal-clear communication. The 28 AWG wire size and 100m cable length provide flexibility for various applications. Operating smoothly in temperatures ranging from -20°C to 75°C, it meets the demands of diverse environments. Finished in a sleek gray jacket and rated for 300V, this cable is not only functional but also visually appealing. Perfect for high-speed data transfer and audio/video applications, it belongs in every tech enthusiast's toolkit. Upgrade to our 09180647010 for seamless connectivity and unrivaled performance.