09185065321

Heilind Number:HRT09185065321
Manufacturer:HARTING
Manufacturer Number:09185065321
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Low-profile, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185065321
Color:Gray
Pitch:2.54 mm
Gender:Male
Series:SEK Low-profile
Mount Angle:Right Angle
Tail Length:4.5 mm
Mating Cycles:250 cycle
Current Rating:1 A
Number of Rows:2
Voltage Rating:1 kV
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Plastic
Number of Contacts:6
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT09185065321

Detailed Description

Introducing the SEK Low-profile Male Connector, a high-quality component designed for seamless PCB to cable connections. Constructed with durable thermoplastic resin (PBT) in a sleek beige finish, this connector ensures reliable performance in a variety of applications. With a low profile design, it conserves space while offering efficient connectivity. The connector features 6 contacts in 2 rows, with a pitch of 2.54mm, ideal for precise installations. Solder termination with wave soldering capability guarantees secure attachment to PCBs. Rated for a current of 1A and voltage of 1kV, it meets industry standards for performance and safety. With a wide operating temperature range from -55°C to 125°C, it is suitable for use in diverse environments. The SEK connector, with its 250 mating cycles and UL 94V-0 flammability rating, offers durability and compliance. Upgrade your electronic assemblies with this essential component, perfect for Board To Board PCB connections and other applications.