09185065324

Heilind Number:HRT09185065324
Manufacturer:HARTING
Manufacturer Number:09185065324
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Low-profile, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185065324
Color:Gray
Series:SEK Low-profile
Gender:Male
Housing Material:Plastic
Number of Contacts:6
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:2.9 mm
Mating Cycles:250 cycle
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185065324

Detailed Description

SEK Low-profile Connector, SKU 09185065324, is a male connector designed for seamless PCB to cable connections. Crafted from durable beige thermoplastic resin (PBT), it offers reliable performance in a range of environments. With a low-profile design and wave soldering termination, it ensures easy and secure installation. Featuring 6 contacts in 2 rows, each made of copper alloy with tin over nickel plating, it guarantees efficient signal transmission. Rated for 1A and 1kV, with a wide operating temperature range from -55°C to 125°C, it's suitable for various applications. Meeting UL 94V-0 flammability standards and offering 250 mating cycles, this connector is a dependable choice for board-to-board and PCB connections.