09185065329

Heilind Number:HRT09185065329
Manufacturer:HARTING
Manufacturer Number:09185065329
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Low-profile, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Press-in termination; Rated current: 1A; Contacts: 6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185065329
Color:Gray
Series:SEK Low-profile
Gender:Male
Housing Material:Plastic
Number of Contacts:6
Number of Rows:2
Termination Method:Press-Fit
Contact Material:Copper Alloy
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:5.5 mm
Mating Cycles:250 cycle
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185065329

Detailed Description

SEK, Low-profile, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Press-in termination; Rated current: 1A; Contacts: 6. This SEK Low-profile Connector, featuring a male connector with a durable thermoplastic resin housing in Beige, is designed for seamless PCB to cable connections. With a press-in termination method and a high-rated current of 1A, it ensures reliable performance in various applications. The connector, with 6 contacts and a compact design, is ideal for space-saving installations. Crafted with high-quality copper alloy contacts plated with Nickel and Noble Metal Over Nickel, it guarantees excellent conductivity and durability. Operating temperature ranging from -55°C to 105°C makes it suitable for diverse environments, while its UL 94V-0 flammability rating ensures safety. Perfect for board to board PCB connections, this SEK Connector is a reliable choice for your connectivity needs.