09185065803

Heilind Number:HRT09185065803
Manufacturer:HARTING
Manufacturer Number:09185065803
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Female connector; Rated current: 2.5A; Thermoplastic resin (PBT), Beige; Contacts: 6; Performance level: S4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185065803
Series:SEK
Gender:Female
Housing Material:Plastic
Number of Contacts:6
Number of Rows:2
Termination Method:IDC
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm, 2.54 mm
Housing Color:Gray
Mating Cycles:250 cycle
Wire Size:28 - 26 AWG
Performance Level:Class S4
Current Rating:2.5 A
Voltage Rating:1 kV
SKU:HRT09185065803

Detailed Description

SEK Female Connector 09185065803 is a high-performance component designed for reliable connectivity in various applications. With a rated current of 2.5A, this connector features a durable thermoplastic resin housing in a sleek beige finish. Boasting six contacts and meeting performance level S4 standards, it ensures efficient signal transmission. The IDC termination method simplifies installation, while the contact material of copper alloy with tin over nickel plating guarantees long-lasting durability. Operating at temperatures ranging from -55°C to 125°C, this connector is suitable for harsh environments. With a pitch of 2.54mm and compatibility with wire sizes 28-26 AWG, it offers flexibility in design. Trust in the SEK Female Connector for secure and efficient connectivity in your electronic systems.