09185065814

Heilind Number:HRT09185065814
Manufacturer:HARTING
Manufacturer Number:09185065814
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK-18 SV FE TYPA ANS ZGL 06P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185065814
Series:SEK
Gender:Female
Housing Material:Plastic
Number of Contacts:6
Number of Rows:2
Termination Method:IDC
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm, 2.54 mm
Housing Color:Gray
Mating Cycles:250 cycle
Wire Size:28 - 26 AWG
Performance Level:Class S4
Current Rating:2.5 A
Voltage Rating:1 kV
SKU:HRT09185065814

Detailed Description

The SEK-18 SV FE TYPA ANS ZGL 06P IDC Ribbon Cable Connector, with SKU 09185065814, is a high-performance component designed for reliable and efficient connectivity in critical applications. Featuring a durable plastic housing in a sleek gray color, this connector is specifically engineered for female gender applications. With six contacts arranged in two rows and a termination method of IDC, it ensures secure and stable connections. The contact material is copper alloy with a tin over nickel and noble metal plating, guaranteeing excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -55°C to 125°C, it offers exceptional reliability in harsh environments. With a pitch of 2.54mm and 1.27mm, it accommodates various wire sizes (28-26 AWG) and supports a current rating of 2.5A and voltage rating of 1kV. Certified to performance level Class S4 and boasting a mating cycle of 250, this connector is a dependable solution for demanding connectivity needs.