09185065903

Heilind Number:HRT09185065903
Manufacturer:HARTING
Manufacturer Number:09185065903
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185065903
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:6
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185065903

Detailed Description

The SEK Standard Male Connector is a reliable and durable component for your PCB to cable connections. Made of high-quality thermoplastic resin (PBT) in a neutral beige color, it offers excellent performance in a wide range of operating temperatures from -55°C to 125°C. With a wave soldering termination method, installation is efficient and secure. This connector features 6 contacts in 2 rows, each made of copper alloy with tin over nickel plating for optimal conductivity. Rated for 1A of current and 1kV of voltage, it ensures safe and efficient power transmission. With a pitch of 2.54mm and IP20 rating for protection against solids, it is suitable for various applications. UL 94V-0 flammability rating guarantees safety compliance. Whether for industrial or commercial use, the SEK Standard Male Connector delivers reliable connectivity you can trust.