09185065913

Heilind Number:HRT09185065913
Manufacturer:HARTING
Manufacturer Number:09185065913
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185065913
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:6
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185065913

Detailed Description

SEK Standard Male Connector is a reliable and efficient component for your PCB to cable connections. Made of durable thermoplastic resin (PBT) in a sleek beige hue, this connector ensures secure and stable performance. With a wave soldering termination method, installation is a breeze. Featuring six contacts, it provides ample connectivity options. The copper alloy contacts with tin plating guarantee excellent conductivity. Meeting RoHS compliance and with a voltage rating of 1 kV, this connector is both environmentally friendly and safe to use. Designed for a wide operating temperature range from -55°C to 125°C, it is suitable for various applications. Its IP20 rating offers protection against dust and solid objects. Perfect for use in high-reliability systems, the SEK Standard Male Connector is a must-have in your electronic assembly lineup.