09185065914

Heilind Number:HRT09185065914
Manufacturer:HARTING
Manufacturer Number:09185065914
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185065914
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:6
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185065914

Detailed Description

SEK Standard Connector offers reliable and efficient connectivity for your electronic devices. Designed for seamless integration, this male connector features a durable thermoplastic resin housing in a sleek beige finish. With PCB to cable compatibility and wave soldering termination, installation is a breeze. Rated for a current of 1A, it boasts six copper alloy contacts with tin over nickel plating for optimal conductivity. Operating flawlessly in temperatures ranging from -55°C to 125°C, it ensures consistent performance in any environment. With a pitch of 2.54mm and IP20 rating, it guarantees secure connections while meeting safety standards. Perfect for a variety of applications, from industrial machinery to consumer electronics, the SEK Connector is a versatile and essential component for your projects.