09185065922

Heilind Number:HRT09185065922
Manufacturer:HARTING
Manufacturer Number:09185065922
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185065922
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:6
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:4.5 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185065922

Detailed Description

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 6. This SEK Standard Connector in Gray is designed for reliable PCB to cable connections in various electronic applications. With a housing made of durable plastic and featuring 6 contacts in 2 rows, it ensures secure connectivity. The solder termination method, along with contact materials of Copper Alloy plated with Tin Over Nickel and Noble Metal Over Nickel, guarantees optimal performance. Operating within a wide temperature range from -55°C to 125°C and offering a voltage rating of 1 kV, this connector is suitable for demanding environments. Its straight mount angle and 4.5 mm tail length provide flexibility in installation. With a flammability rating of UL 94V-0 and IP20 protection, it meets stringent safety standards. Whether used in industrial machinery, telecommunications, or automotive systems, this SEK Connector delivers exceptional quality and reliability.