09185066322

Heilind Number:HRT09185066322
Manufacturer:HARTING
Manufacturer Number:09185066322
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Low-profile, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185066322
Color:Gray
Series:SEK Low-profile
Gender:Male
Housing Material:Plastic
Number of Contacts:6
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:4.5 mm
Mating Cycles:250 cycle
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185066322

Detailed Description

SEK Low-profile Connector, SKU 09185066322, is a crucial component for efficient PCB to cable connections. This male connector, made of durable thermoplastic resin (PBT) in a sleek beige color, offers reliable performance in various electronic applications. With a low-profile design and wave soldering termination, it ensures seamless integration onto PCBs. Featuring six contacts in a dual-row configuration, it facilitates secure and stable connections. The contacts, crafted from copper alloy with tin over nickel and noble metal plating, guarantee excellent conductivity and corrosion resistance. Operating in temperatures ranging from -55°C to 125°C, it meets the demands of diverse environments. With a pitch of 2.54mm and straight mount angle, it enables easy assembly. Rated for 1A current and 1kV voltage, it ensures safe and efficient power transmission. This UL 94V-0 rated connector, with a mating cycle of 250 cycles, is highly durable and dependable. Perfect for board-to-board and PCB interconnect applications, it is a must-have component for electronic systems.