09185066814

Heilind Number:HRT09185066814
Manufacturer:HARTING
Manufacturer Number:09185066814
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Female connector, Closed end cover; Rated current: 2.5A; Thermoplastic resin (PBT), Beige; Contacts: 6; Performance level: 2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185066814
Series:SEK
Gender:Female
Housing Material:Plastic
Number of Contacts:6
Number of Rows:2
Termination Method:IDC
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm, 2.54 mm
Housing Color:Gray
Mating Cycles:250 cycle
Wire Size:28 - 26 AWG
Performance Level:Class II
Current Rating:2.5 A
Voltage Rating:1 kV
SKU:HRT09185066814

Detailed Description

Introducing the SEK Female Connector with Closed End Cover, the ideal solution for secure and reliable cable connections. This high-performance connector, part of the SEK series, features a durable thermoplastic resin (PBT) construction in a sleek beige hue. With 6 contacts and a 2.5A rated current, it ensures efficient power transmission. The IDC termination method, along with gold over nickel and tin over nickel contact plating, guarantees impeccable conductivity. Operating between -55°C to 125°C, this connector is suitable for a wide range of environments. RoHS compliant and with a voltage rating of 1 kV, it meets international quality standards. Perfect for FFC, FPC, and IDC ribbon cable applications, the SEK Female Connector is a must-have for your connectivity needs.