09185066902

Heilind Number:HRT09185066902
Manufacturer:HARTING
Manufacturer Number:09185066902
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185066902
Color:Gray
Pitch:2.54 mm
Series:SEK Standard
IP Rating:IP20
Mount Angle:Straight
Tail Length:4.5 mm
Current Rating:1 A
Number of Rows:2
Voltage Rating:1 kV
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Plastic
Number of Contacts:6
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT09185066902

Detailed Description

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 6. Designed for efficient and reliable PCB-to-cable connections, this SEK Standard Connector features a male connector with a beige housing made of durable thermoplastic resin (PBT). With wave soldering termination, installation is convenient and secure. The connector is equipped with 6 contacts, ensuring stable signal transmission. Operating in a wide temperature range from -55°C to 125°C, it offers dependable performance in various environments. Its IP20 rating guarantees protection against solid objects. Meeting UL 94V-0 flammability standards, this connector is safe for use. With a current rating of 1A and voltage rating of 1kV, it is suitable for low-power applications. Trust in the SEK Standard Connector for your connectivity needs.