09185066904

Heilind Number:HRT09185066904
Manufacturer:HARTING
Manufacturer Number:09185066904
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185066904
Color:Gray
Pitch:2.54 mm
Series:SEK Standard
IP Rating:IP20
Mount Angle:Straight
Tail Length:2.9 mm
Current Rating:1 A
Number of Rows:2
Voltage Rating:1 kV
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Plastic
Number of Contacts:6
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT09185066904

Detailed Description

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 6. This SEK Standard Connector is a crucial component for seamless PCB to cable connections. The male connector, made from durable thermoplastic resin in a sleek beige hue, ensures reliable performance. With wave soldering termination, installation is efficient and secure. Rated for a current of 1A and featuring 6 contacts, it provides ample connectivity. Its robust construction, with copper alloy contacts plated in Tin Over Nickel and Noble Metal Over Nickel, guarantees longevity. Operating temperature ranging from -55°C to 125°C, it's suitable for diverse environments. With RoHS compliance and a voltage rating of 1kV, it meets international standards for safety and environmental responsibility. Perfect for applications requiring high-performance PCB connectivity, this SEK Standard Connector delivers exceptional quality and durability.