| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09185066911 |
| Color: | Gray |
| Series: | SEK Standard |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Noble Metal Over Nickel, Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Right Angle |
| Tail Length: | 4.5 mm |
| Mating Cycles: | 250 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 1 A |
| Voltage Rating: | 500 V |
| Part Aliases: | |
| SKU: | HRT09185066911 |
09185066911
Specifications
Detailed Description
The SEK Standard Male Connector is a reliable and efficient component for PCB to cable connections. Constructed with durable thermoplastic resin (PBT) in a stylish beige color, this connector offers a secure wave soldering termination method. With a 1A rated current and 6 contacts, it ensures optimal performance in various electronic applications. The connector's housing material is high-quality plastic, and it features 2 rows for easy installation. Utilizing solder termination with copper alloy contacts plated with tin over nickel, this connector guarantees excellent conductivity. Operating in temperatures ranging from -55°C to 125°C, it is suitable for a wide range of environments. With a pitch of 2.54mm and right-angle mount angle, it provides versatility in PCB layouts. Meeting UL 94V-0 flammability rating standards, it ensures safety in operation. A reliable choice for board-to-board PCB connections, the SEK Standard Male Connector is a crucial component for electronic assemblies.

