09185066912

Heilind Number:HRT09185066912
Manufacturer:HARTING
Manufacturer Number:09185066912
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185066912
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:6
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:4.5 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185066912

Detailed Description

SEK Standard Connector is a reliable and efficient solution for your PCB to cable connections. Featuring a male connector with six contacts, this connector is designed for wave soldering termination with a rated current of 1A. The thermoplastic resin (PBT) housing in beige ensures durability and high performance, even in demanding environments. With a pitch of 2.54mm and straight mount angle, it offers easy installation on your PCB. The contacts, made of Copper Alloy and plated with Tin over Nickel, guarantee excellent conductivity and corrosion resistance. Meeting UL 94V-0 flammability rating and IP20 ingress protection, this connector is suitable for a wide range of applications. Operating temperature ranging from -55°C to 125°C, along with a voltage rating of 1kV, make it ideal for various industrial settings. Whether you're working on consumer electronics or industrial machinery, the SEK Standard Connector is the perfect choice for secure and stable connections.