09185066913

Heilind Number:HRT09185066913
Manufacturer:HARTING
Manufacturer Number:09185066913
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185066913
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:6
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185066913

Detailed Description

The SEK Standard Male Connector offers reliable connectivity for your PCB to cable applications. Constructed with durable Thermoplastic resin (PBT) in a sleek Beige hue, this connector is designed for wave soldering termination. With a rated current of 1A and 6 contacts, it ensures efficient power and signal transmission. The Copper Alloy contacts with Tin Over Nickel and Noble Metal Over Nickel plating guarantee excellent conductivity. Operating in temperatures ranging from -55°C to 125°C, it is suitable for a wide range of environments. The IP20 rating provides protection against dust and solid objects, while the UL 94V-0 flammability rating ensures safety. With a pitch of 2.54mm and right-angle mount angle, it offers flexibility in installation. Trust in the SEK Standard Male Connector for high-quality and durable connectivity in your electronic designs.