09185066922

Heilind Number:HRT09185066922
Manufacturer:HARTING
Manufacturer Number:09185066922
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185066922
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:6
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:4.5 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185066922

Detailed Description

Introducing the SEK Standard Connector, a versatile and reliable solution for your PCB to cable connections. This male connector, crafted from durable thermoplastic resin (PBT) in a sleek beige hue, boasts a wave soldering termination method for easy installation. With a rated current of 1A and 6 contacts, it ensures efficient power transmission. The housing, made of high-quality plastic, features 2 rows of contacts and a straight mount angle for seamless integration. Operating flawlessly in temperatures ranging from -55°C to 125°C, this connector is designed for optimal performance in various environments. Its copper alloy contacts with tin over nickel plating guarantee excellent conductivity and durability. Meeting IP20 standards for ingress protection, it offers reliable operation even in challenging conditions. UL 94V-0 rated for flammability, this connector is a safe and dependable choice for your electronic assemblies. Trust in the SEK Standard Connector for high-quality PCB connections that deliver performance and reliability.