09185066926

Heilind Number:HRT09185066926
Manufacturer:HARTING
Manufacturer Number:09185066926
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wrap termination; Rated current: 1A; Contacts: 6; Angled

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185066926
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:6
Number of Rows:2
Termination Method:Wire Wrap
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:15 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185066926

Detailed Description

Introducing the SEK Standard Male Connector, a versatile and reliable component for your electronic assembly needs. Constructed with high-quality thermoplastic resin (PBT) in a sleek beige hue, this connector is designed for seamless PCB to cable connections. With a wrap termination method and six copper alloy contacts, it ensures secure and efficient transmission of signals. Its angled configuration and right-angle mount make it perfect for space-saving installations. Rated for a current of 1A and a voltage of 1kV, it guarantees optimal performance even in demanding environments. With a wide operating temperature range from -55°C to 125°C and a UL 94V-0 flammability rating, it offers durability and safety. Trust in the SEK Standard Male Connector for your connectivity solutions.