09185067321

Heilind Number:HRT09185067321
Manufacturer:HARTING
Manufacturer Number:09185067321
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Low-profile, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185067321
Color:Gray
Pitch:2.54 mm
Gender:Male
Series:SEK Low-profile
Mount Angle:Right Angle
Tail Length:4.5 mm
Mating Cycles:50 cycle
Current Rating:1 A
Number of Rows:2
Voltage Rating:1 kV
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Plastic
Number of Contacts:6
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT09185067321

Detailed Description

SEK Low-profile Connector, SKU 09185067321, is a versatile male connector designed for efficient PCB to cable connections. Crafted from durable beige thermoplastic resin (PBT), this connector ensures reliable performance even in demanding environments. With 6 contacts arranged in 2 rows and a pitch of 2.54mm, it offers seamless connectivity. The contacts, made of copper alloy with tin over nickel plating, guarantee excellent conductivity and corrosion resistance. Featuring a right-angle mount, wave soldering termination, and a tail length of 4.5mm, installation is a breeze. Rated for 1A current and 1kV voltage, this connector is suitable for a wide range of applications. Its UL 94V-0 flammability rating further enhances safety. With a mating cycle of 50, it ensures long-lasting functionality. Trust the SEK Connector for superior performance in your PCB assembly projects.