09185067323

Heilind Number:HRT09185067323
Manufacturer:HARTING
Manufacturer Number:09185067323
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Low-profile, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185067323
Color:Gray
Series:SEK Low-profile
Gender:Male
Housing Material:Plastic
Number of Contacts:6
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Right Angle
Tail Length:2.9 mm
Mating Cycles:50 cycle
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185067323

Detailed Description

SEK Low-profile Connector, SKU 09185067323, is a male connector designed for PCB to cable connection with wave soldering termination. Made of beige thermoplastic resin (PBT), it offers reliable performance in a wide temperature range from -55°C to 125°C. Featuring 6 contacts in 2 rows with a pitch of 2.54mm, it ensures secure connectivity in various applications. The copper alloy contacts with tin over nickel plating guarantee efficient signal transmission with a rated current of 1A and a voltage rating of 1kV. With a durable construction meeting UL 94V-0 flammability rating and RoHS compliance, this connector is not only high-performing but also environmentally friendly. Perfect for board-to-board PCB connections, it is ideal for use in electronic devices where space-saving and reliable connectivity are essential, making it a valuable component in your assembly process.