09185067324

Heilind Number:HRT09185067324
Manufacturer:HARTING
Manufacturer Number:09185067324
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Low-profile, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185067324
Color:Gray
Series:SEK Low-profile
Gender:Male
Housing Material:Plastic
Number of Contacts:6
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:2.9 mm
Mating Cycles:50 cycle
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185067324

Detailed Description

Introducing the SEK Low-profile Connector, a male connector designed for seamless PCB to cable connections. Made from durable thermoplastic resin (PBT) in a sleek beige finish, this connector ensures reliable performance in a variety of applications. With a low profile design, it offers space-saving benefits without compromising functionality. Featuring six contacts in a dual-row configuration, it allows for efficient signal transmission. The wave soldering termination method simplifies assembly processes. Rated for a current of 1A and with a voltage rating of 1kV, it meets industry standards for performance and safety. With a wide operating temperature range from -55°C to 125°C and RoHS compliance, it is suitable for diverse environmental conditions. UL 94V-0 rated for flammability, it guarantees peace of mind in terms of safety. Perfect for use in Board to Board PCB connections, Mezzanine & Board Stacking applications, this connector is a reliable solution for your connectivity needs.