09185067329

Heilind Number:HRT09185067329
Manufacturer:HARTING
Manufacturer Number:09185067329
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Low-profile, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Press-in termination; Rated current: 1A; Contacts: 6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185067329
Color:Gray
Series:SEK Low-profile
Gender:Male
Housing Material:Plastic
Number of Contacts:6
Number of Rows:2
Termination Method:Press-Fit
Contact Material:Copper Alloy
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:5.5 mm
Mating Cycles:50 cycle
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185067329

Detailed Description

SEK, Low-profile, Connector is a male connector designed for seamless PCB to cable connections. Constructed with durable thermoplastic resin (PBT) in a sleek beige finish, this connector guarantees reliable performance. Featuring press-in termination and six contacts, it ensures secure and efficient connectivity. With a current rating of 1A and a voltage rating of 1kV, it is suitable for various applications. Its straight mount angle and 2.54mm pitch make installation easy, while its UL 94V-0 flammability rating ensures safety. Ideal for board-to-board PCB connections, this connector meets high standards of quality and performance.