09185067803

Heilind Number:HRT09185067803
Manufacturer:HARTING
Manufacturer Number:09185067803
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Female connector; Rated current: 2.5A; Thermoplastic resin (PBT), Beige; Contacts: 6; Performance level: 3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185067803
Series:SEK
Gender:Female
Housing Material:Plastic
Number of Contacts:6
Number of Rows:2
Termination Method:IDC
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm, 2.54 mm
Housing Color:Gray
Mating Cycles:50 cycle
Wire Size:28 - 26 AWG
Performance Level:Class III
Current Rating:2.5 A
Voltage Rating:1 kV
SKU:HRT09185067803

Detailed Description

The SEK Female Connector ( 09185067803) offers reliable connectivity with its thermoplastic resin (PBT) construction in a sleek beige finish. Featuring 6 contacts, this connector is designed for high performance, rated at 2.5A with a performance level of 3. Suitable for a variety of applications, it has a housing made of durable plastic and utilizes IDC termination method for easy installation. The contact material is copper alloy with tin over nickel and noble metal plating, ensuring optimal conductivity. With a wide operating temperature range from -55°C to 125°C, it can withstand harsh environments. RoHS compliant and with a voltage rating of 1kV, this connector guarantees safety and reliability. Perfect for use in hi-rel applications, it accommodates wire sizes ranging from 28 to 26 AWG. Trust the SEK Female Connector for seamless and efficient connections in your projects.