09185067813

Heilind Number:HRT09185067813
Manufacturer:HARTING
Manufacturer Number:09185067813
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Female connector; Rated current: 2.5A; Thermoplastic resin (PBT), Beige; Contacts: 6; Performance level: 3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185067813
Pitch:1.27 mm, 2.54 mm
Gender:Female
Series:SEK
Wire Size:28 - 26 AWG
Housing Color:Gray
Mating Cycles:50 cycle
Current Rating:2.5 A
Number of Rows:2
Voltage Rating:1 kV
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Plastic
Performance Level:Class III
Number of Contacts:6
Termination Method:IDC
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT09185067813

Detailed Description

SEK Female Connector, SKU 09185067813, is a high-performance component designed for reliable connectivity in electronic applications. Featuring a durable thermoplastic resin (PBT) construction in beige, this connector ensures long-lasting functionality in a wide temperature range from -55°C to 125°C. With 6 contacts arranged in 2 rows, it offers secure and efficient signal transmission. The IDC termination method, along with copper alloy contacts plated with tin over nickel, guarantees stable connections suitable for 50 mating cycles. Compliant with RoHS regulations, this Class III rated connector has a current rating of 2.5A and voltage rating of 1kV, making it ideal for various industrial and commercial projects. Perfect for use with 28-26 AWG wire sizes, the SEK Female Connector is a versatile and dependable solution for your connectivity needs.