0918506781358U

Heilind Number:HRT0918506781358U
Manufacturer:HARTING
Manufacturer Number:0918506781358U
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK-18 SV FE TYPA ZGL 06P PL3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 0918506781358U
Series:SEK
Gender:Female
Housing Material:Plastic
Number of Contacts:6
Number of Rows:2
Termination Method:IDC
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm, 2.54 mm
Housing Color:Gray
Mating Cycles:50 cycle
Wire Size:28 - 26 AWG
Performance Level:Class III
Current Rating:2.5 A
Voltage Rating:1 kV
SKU:HRT0918506781358U

Detailed Description

Introducing the SEK-18 SV FE TYPA ZGL 06P PL3, a high-performance IDC ribbon cable connector designed for female gender applications. Constructed with durable plastic housing in a sleek gray color, this connector features 6 contacts arranged in 2 rows, with a pitch of 2.54mm or 1.27mm for versatile connectivity. The contacts are made of copper alloy with tin over nickel and noble metal plating, ensuring reliable signal transmission even in harsh environments with a wide operating temperature range from -55°C to 125°C. With a current rating of 2.5A and voltage rating of 1kV, this connector is suitable for various power and signal applications. Meeting Class III performance levels and rated for 50 mating cycles, it guarantees long-lasting durability. Compatible with wire sizes ranging from 28 to 26 AWG, it offers flexibility in installation. Ideal for use in demanding industrial and commercial settings, this connector is a dependable solution for your connectivity needs.