09185067814

Heilind Number:HRT09185067814
Manufacturer:HARTING
Manufacturer Number:09185067814
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Female connector, Closed end cover; Rated current: 2.5A; Thermoplastic resin (PBT), Beige; Contacts: 6; Performance level: 3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185067814
Series:SEK
Gender:Female
Housing Material:Plastic
Number of Contacts:6
Number of Rows:2
Termination Method:IDC
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm, 2.54 mm
Housing Color:Gray
Mating Cycles:50 cycle
Wire Size:28 - 26 AWG
Performance Level:Class III
Current Rating:2.5 A
Voltage Rating:1 kV
SKU:HRT09185067814

Detailed Description

SEK Female Connector with a closed end cover is designed for reliable and secure connections in various electronic applications. With a rated current of 2.5A, this connector ensures efficient power transmission. Made from high-quality thermoplastic resin (PBT) in a sleek beige finish, it offers durability and aesthetic appeal. Featuring six contacts and meeting performance level 3 standards, it guarantees optimal functionality. The IDC termination method simplifies installation, while copper alloy contacts with tin over nickel plating ensure excellent conductivity. Operating within a wide temperature range of -55°C to 125°C, this connector is suitable for diverse environments. With a pitch of 2.54mm and 1.27mm, it accommodates different wire sizes (28-26 AWG) with ease. Perfect for use in aerospace, military, or industrial settings, the SEK Female Connector is a dependable solution for your connectivity needs.