09185067901

Heilind Number:HRT09185067901
Manufacturer:HARTING
Manufacturer Number:09185067901
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185067901
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:6
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:4.5 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185067901

Detailed Description

SEK Standard Male Connector is a reliable and versatile component designed for seamless PCB to cable connections. Its durable construction, featuring thermoplastic resin in beige, ensures long-lasting performance even in demanding environments. With a wave soldering termination method and 6 copper alloy contacts plated with tin over nickel, this connector guarantees efficient and secure signal transmission. Meeting IP20 standards for protection against solid objects, it operates flawlessly within a wide temperature range from -55°C to 125°C. Suitable for various industrial applications, the SEK connector is UL 94V-0 rated for flammability, with a current rating of 1A and voltage rating of 1kV. Trust in its quality and precision for your connectivity needs.