09185067902

Heilind Number:HRT09185067902
Manufacturer:HARTING
Manufacturer Number:09185067902
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185067902
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:6
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:4.5 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185067902

Detailed Description

The SEK Standard Connector, SKU 09185067902, is a male connector designed for PCB to cable connections. Constructed with durable thermoplastic resin (PBT) in a sleek beige finish, this connector offers reliable performance in a variety of applications. With a wave soldering termination method and a maximum operating temperature of 125°C, it ensures secure and stable connections even in demanding environments. Featuring 6 contacts in 2 rows and a pitch of 2.54mm, it provides excellent connectivity for your electronic devices. The copper alloy contacts with tin over nickel plating guarantee efficient signal transmission, while the UL 94V-0 flammability rating ensures safety. Suitable for use in industrial settings, the SEK Standard Connector is a dependable choice for your connectivity needs.