09185067904

Heilind Number:HRT09185067904
Manufacturer:HARTING
Manufacturer Number:09185067904
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185067904
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:6
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185067904

Detailed Description

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 6. This SEK Standard Connector in Gray features a durable Plastic housing and offers 6 contacts in a 2-row configuration, perfect for PCB applications. The solder termination method ensures secure connectivity, while the Copper Alloy contacts with Tin Over Nickel plating guarantee reliable performance. With a wide operating temperature range from -55°C to 125°C and a voltage rating of 1 kV, this connector is suitable for various environments. RoHS compliant and with an IP20 rating for protection against solid objects, it meets international standards for quality and safety. Whether for industrial machinery, telecommunications, or automotive electronics, the SEK Connector is a versatile and dependable choice.