09185067921

Heilind Number:HRT09185067921
Manufacturer:HARTING
Manufacturer Number:09185067921
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185067921
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:6
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:4.5 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185067921

Detailed Description

The SEK Standard Male Connector, featuring a durable thermoplastic resin housing in beige, offers reliable connectivity for PCB to cable applications. With a wave soldering termination method, installation is efficient and secure. Rated for a current of 1A, this connector boasts six copper alloy contacts with tin over nickel and noble metal over nickel plating for optimal conductivity. Operating temperatures ranging from -55°C to 125°C ensure suitability for a variety of environments. Its 2.54mm pitch and right-angle mount angle make it versatile for different assembly configurations. Meeting flammability rating UL 94V-0 and with an IP20 rating, it guarantees safety and protection. With its high-quality construction and performance specifications, the SEK Standard Male Connector is an essential component in any electronic setup.