09185105321

Heilind Number:HRT09185105321
Manufacturer:HARTING
Manufacturer Number:09185105321
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Low-profile, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185105321
Color:Gray
Series:SEK Low-profile
Gender:Male
Housing Material:Plastic
Number of Contacts:10
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:4.5 mm
Mating Cycles:250 cycle
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185105321

Detailed Description

SEK09185105321 is a low-profile male connector designed for seamless PCB to cable connections. Crafted from durable beige thermoplastic resin (PBT) with a sleek gray finish, this connector offers reliable performance in a wide range of applications. With 10 contacts arranged in 2 rows and a 2.54mm pitch, it ensures efficient signal transmission. The wave soldering termination method guarantees secure attachment, while the copper alloy contacts plated with tin over nickel and noble metal over nickel ensure excellent conductivity. Rated for 1A current and 1kV voltage, this connector operates flawlessly in temperatures ranging from -55°C to 125°C. Its right angle mount angle and 4.5mm tail length provide flexibility in installation, while its IP20 rating and UL 94V-0 flammability rating ensure safety and durability. Suitable for board to board PCB connections, the SEK09185105321 is a high-quality component that meets stringent industry standards.