09185105324

Heilind Number:HRT09185105324
Manufacturer:HARTING
Manufacturer Number:09185105324
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Low-profile, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185105324
Color:Gray
Series:SEK Low-profile
Gender:Male
Housing Material:Plastic
Number of Contacts:10
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:2.9 mm
Mating Cycles:250 cycle
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185105324

Detailed Description

SEK Low-profile Connector, SKU 09185105324, is a durable and efficient male connector designed for PCB to cable applications. Featuring a beige thermoplastic resin housing, this connector ensures reliable performance even in demanding environments. With a rated current of 1A and contact plating of Tin Over Nickel and Noble Metal Over Nickel, it guarantees excellent conductivity. The 10 contacts in 2 rows, with a pitch of 2.54mm, offer versatile connectivity options. Its wave soldering termination method and straight mount angle make installation a breeze. With a wide operating temperature range from -55°C to 125°C and a voltage rating of 1kV, it is suitable for various industrial applications. RoHS compliant and with a flammability rating of UL 94V-0, this connector meets strict quality and safety standards. Perfect for use in Board To Board PCB Connectors, Mezzanine & Board Stacking Connectors, and other PCB applications, the SEK Low-profile Connector is a reliable solution for your connectivity needs.