09185105329

Heilind Number:HRT09185105329
Manufacturer:HARTING
Manufacturer Number:09185105329
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Low-profile, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Press-in termination; Rated current: 1A; Contacts: 10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185105329
Color:Gray
Series:SEK Low-profile
Gender:Male
Housing Material:Plastic
Number of Contacts:10
Number of Rows:2
Termination Method:Press-Fit
Contact Material:Copper Alloy
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:5.5 mm
Mating Cycles:250 cycle
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185105329

Detailed Description

SEK Low-profile Connector is a reliable solution for connecting PCB to cable with ease. Featuring a male connector made of durable thermoplastic resin (PBT) in a sleek beige hue, it offers a secure press-in termination method. With a high contact count of 10, this connector ensures efficient signal transmission. Its copper alloy contacts with nickel plating guarantee excellent conductivity, while the noble metal over nickel plating enhances durability. Operating within a wide temperature range from -55°C to 105°C, it is suitable for diverse environments. With an IP20 rating for protection against solids, this connector is ideal for various applications. Meeting UL 94V-0 flammability standards, it ensures safety. Boasting a current rating of 1A and voltage rating of 1 kV, this connector is both reliable and efficient. Perfect for board to board connections, it is a valuable component in any electronic setup.