09185105813

Heilind Number:HRT09185105813
Manufacturer:HARTING
Manufacturer Number:09185105813
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Female connector; Rated current: 2.5A; Thermoplastic resin (PBT), Beige; Contacts: 10; Performance level: S4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185105813
Pitch:1.27 mm, 2.54 mm
Gender:Female
Series:SEK
Wire Size:28 - 26 AWG
Housing Color:Gray
Mating Cycles:250 cycle
Current Rating:2.5 A
Number of Rows:2
Voltage Rating:1 kV
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Plastic
Performance Level:Class S4
Number of Contacts:10
Termination Method:IDC
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT09185105813

Detailed Description

SEK Female Connector, SKU 09185105813, offers reliable connectivity with a rated current of 2.5A and 10 contacts. Constructed with durable thermoplastic resin (PBT) in a beige hue, this connector is designed for efficient performance in various applications. Featuring a 2-row configuration and IDC termination method, it ensures secure and stable connections. The copper alloy contacts with tin over nickel plating guarantee enhanced conductivity and corrosion resistance. With a wide operating temperature range from -55°C to 125°C and RoHS compliance, it meets stringent industry standards. Ideal for use in high-reliability environments, this connector is classified under Class S4 for superior performance.