09185105814

Heilind Number:HRT09185105814
Manufacturer:HARTING
Manufacturer Number:09185105814
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Female connector, Closed end cover; Rated current: 2.5A; Thermoplastic resin (PBT), Beige; Contacts: 10; Performance level: S4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185105814
Series:SEK
Gender:Female
Housing Material:Plastic
Number of Contacts:10
Number of Rows:2
Termination Method:IDC
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm, 2.54 mm
Housing Color:Gray
Mating Cycles:250 cycle
Wire Size:28 - 26 AWG
Performance Level:Class S4
Current Rating:2.5 A
Voltage Rating:1 kV
SKU:HRT09185105814

Detailed Description

The SEK Female Connector with Closed End Cover ( 09185105814) offers reliable connectivity in a compact design. With a rated current of 2.5A, this connector is suitable for various applications. Made of thermoplastic resin (PBT) in a beige color, it ensures durability and aesthetic appeal. Featuring 10 contacts in 2 rows, it allows for efficient signal transmission. The IDC termination method and contact materials of copper alloy with tin over nickel plating guarantee secure and stable connections. With a wide operating temperature range from -55°C to 125°C, this connector is suitable for use in diverse environments. Its Class S4 performance level and 250 mating cycles ensure long-term reliability. Ideal for FFC, FPC, and ribbon cable applications, this connector is a versatile solution for your connectivity needs.