09185105904

Heilind Number:HRT09185105904
Manufacturer:HARTING
Manufacturer Number:09185105904
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185105904
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:10
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185105904

Detailed Description

The SEK Standard Male Connector is a reliable and versatile component for PCB to cable connections. Constructed with durable Thermoplastic resin (PBT) in a sleek Beige finish, this connector ensures secure and efficient signal transmission. With a Wave soldering termination method, installation is quick and hassle-free. Rated for a current of 1A, with 10 copper alloy contacts plated with Tin Over Nickel and Noble Metal Over Nickel, you can trust in the quality and durability of this connector. Operating temperature ranges from -55°C to 125°C, making it suitable for a variety of environments. With a pitch of 2.54mm and IP20 rating, it guarantees a secure and stable connection. ROHS compliant and with a voltage rating of 1kV, it meets international standards for safety and environmental responsibility. Perfect for use in industrial, automotive, and electronic applications, the SEK Standard Male Connector is a must-have for any project requiring reliable PCB connectivity.