09185105911

Heilind Number:HRT09185105911
Manufacturer:HARTING
Manufacturer Number:09185105911
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185105911
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:10
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:4.5 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185105911

Detailed Description

Introducing the SEK Standard Male Connector, a reliable and efficient solution for PCB to cable connections. Made from durable thermoplastic resin (PBT) in a sleek beige color, this connector features wave soldering termination for easy installation. With a rated current of 1A and 10 contacts, it ensures secure and stable connectivity. The Gray version of this connector, part of the SEK Standard series, is crafted from high-quality plastic and boasts a contact material of copper alloy with tin over nickel plating. Operating in a wide temperature range from -55°C to 125°C, it guarantees performance in diverse environments. With a pitch of 2.54mm and IP20 rating, it offers versatility and protection. The right-angle mount and 4.5mm tail length make it suitable for various applications. UL 94V-0 flammability rating and 1kV voltage rating ensure safety and reliability. Perfect for use in hi-rel settings, the SEK Male Connector ( 09185105911) is a top choice for professionals in need of premium connectivity solutions.