09185105912

Heilind Number:HRT09185105912
Manufacturer:HARTING
Manufacturer Number:09185105912
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185105912
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:10
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:4.5 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185105912

Detailed Description

The SEK Standard Male Connector, crafted from durable beige thermoplastic resin (PBT), offers reliable PCB to cable connectivity with its 10 copper alloy contacts. Featuring wave soldering termination for seamless assembly, this connector guarantees a secure fit for high-speed applications. With a rated current of 1A and a voltage rating of 1kV, it ensures efficient power transmission while operating in a wide temperature range from -55°C to 125°C. Its 2.54mm pitch and straight mount angle make it versatile for various PCB configurations, while its UL 94V-0 flammability rating ensures safety compliance. With an IP20 rating for protection against solid objects, it is ideal for use in demanding industrial environments. Trust the SEK Male Connector for top-notch performance and durability in your electronic designs.