09185105913

Heilind Number:HRT09185105913
Manufacturer:HARTING
Manufacturer Number:09185105913
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185105913
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:10
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185105913

Detailed Description

SEK Standard Connector is a reliable and versatile solution for your PCB to cable connections. This male connector, with its durable thermoplastic resin construction in a sleek beige hue, offers dependable performance in various applications. Featuring wave soldering termination for easy installation, it boasts a high-rated current of 1A across its 10 copper alloy contacts. With a pitch of 2.54mm and right-angle mount angle, it ensures efficient PCB layout. Operating temperature ranging from -55°C to 125°C, along with IP20 rating and UL 94V-0 flammability rating, guarantees safety and durability. RoHS compliant and with a voltage rating of 1kV, it meets international standards for environmental responsibility and quality. Perfect for demanding environments, the SEK Standard Connector is a must-have in any electronic setup.